104480-8
vs
1-104480-5
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
WIRE TERMINAL
|
|
Wire Gauge |
22 AWG
|
22 AWG
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
55 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Approvals |
|
CSA; UL
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.06 inch
|
Cable Entry-Min |
|
0.025 inch
|
Cable Types |
|
DISCRETE WIRE
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
12 mΩ
|
Cross Section Area |
|
0.4 mm2
|
DIN Conformance |
|
NO
|
Design Use |
|
POWER AND SIGNAL
|
Finish Thickness |
|
15
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
COPPER ALLOY
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Current |
|
3 A
|
Rated Voltage |
|
300 V
|
Rated Voltage(AC) |
|
300 V
|
Terminal Type |
|
CRIMP
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 1-104480-5 with alternatives