1051665-1
vs
M39012/55-3026
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
APPLICABLE CABLE: RG 174/U
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316
|
Body Depth |
1.02 inch
|
|
Body Length |
1.5 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG 174
|
|
Characteristic Impedance |
50 Ω
|
75 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.06 dB
|
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Material |
TFE FLUOROCARBON
|
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
12.4 GHz
|
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Material |
STAINLESS STEEL
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
VSWR |
1.15
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 1051665-1 with alternatives
Compare M39012/55-3026 with alternatives