1091M1-24V
vs
5SB-ER2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.80.90.51
|
|
Samacsys Manufacturer |
Visual Communications Company
|
|
Color |
RED
|
RED
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Forward Voltage-Max |
32 V
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9.652 mm
|
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
2
|
Forward Current-Max |
|
0.05 A
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
|
|
|
Compare 1091M1-24V with alternatives
Compare 5SB-ER2 with alternatives