110
vs
TSD-100-AU
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BEL FUSE INC
|
THORDARSON MEISSNER INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.65
|
8504.31.40.65
|
Height |
63.5 mm
|
98.43 mm
|
Input Voltage-Max |
230 V
|
|
Length |
47.6 mm
|
106.36 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Output Voltage 1 |
115 V
|
115 V
|
Surface Mount |
NO
|
NO
|
Transformer Type |
AUTO TRANSFORMER
|
AUTO TRANSFORMER
|
VA Rating |
100 VA
|
100 VA
|
Width |
60.3 mm
|
80.96 mm
|
Base Number Matches |
1142
|
1
|
Approvals |
|
CE; UL
|
Input Voltage-Nom |
|
230 V
|
Manufacturer Series |
|
TSD
|
|
|
|
Compare TSD-100-AU with alternatives