1101M2S3CQE2 vs 1101M2S3CRE1 feature comparison

1101M2S3CQE2 C&K

Buy Now Datasheet

1101M2S3CRE1 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.50 8536.50.90.50
Factory Lead Time 20 Weeks
Actuator Color BLACK
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 6.6 mm 6.6 mm
Body Height 6.35 mm 6.35 mm
Body Length or Diameter 12.7 mm 12.7 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 6A@120VAC 6A@120VAC
Contact Current(AC)-Max 6 A 6 A
Contact Current(DC)-Max 6 A 0.4 A
Contact (DC) Max Rating R Load 6A@28VDC .4A@28VDC
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 3
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish SILVER Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1101M2S3CQE2 with alternatives

Compare 1101M2S3CRE1 with alternatives