1101M2S3CQE2
vs
1101M2S3CSE2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.90.50
|
Factory Lead Time |
20 Weeks
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.2 inch
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
HIGH TYPE
|
HIGH TYPE
|
Body Breadth |
6.6 mm
|
6.6 mm
|
Body Height |
6.35 mm
|
6.35 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
6A@120VAC
|
6A@120VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact (DC) Max Rating R Load |
6A@28VDC
|
6A@28VDC
|
Contact Resistance |
0.01 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
40000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
3
|
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Finish |
SILVER
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1101M2S3CQE2 with alternatives
Compare 1101M2S3CSE2 with alternatives