110IMY35D15D15-8
vs
110IMY35D15D15-8I
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWER-ONE INC
|
POWER-ONE INC
|
Package Description |
Module-17
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Bel Power Solutions
|
|
Additional Feature |
TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE
|
TRIPLE 15V ADDITIONAL OUTPUTS AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
150 V
|
150 V
|
Input Voltage-Min |
60 V
|
60 V
|
Input Voltage-Nom |
110 V
|
110 V
|
JESD-30 Code |
R-XDMA-P17
|
R-XDMA-P17
|
JESD-609 Code |
e0
|
e0
|
Load Regulation-Max |
3%
|
3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
4
|
4
|
Number of Terminals |
17
|
17
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.15 V
|
15.15 V
|
Output Voltage-Min |
14.85 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
35 W
|
35 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
4
|
2
|
|
|
|
Compare 110IMY35D15D15-8 with alternatives
Compare 110IMY35D15D15-8I with alternatives