1170H96B1R vs 78527-648 feature comparison

1170H96B1R Amphenol Nexus

Buy Now Datasheet

78527-648 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMPHENOL NEXUS TECHNOLOGIES INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series 1170 78527
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 1170H96B1R with alternatives

Compare 78527-648 with alternatives