11RC10
vs
2N2322
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIHON INTER ELECTRONICS CORP
|
SEMITRONICS CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-D2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
25 µs
|
|
Critical Rate of Rise of Off-State Voltage-Min |
20 V/us
|
|
DC Gate Trigger Current-Max |
40 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
0.8 V
|
Holding Current-Max |
20 mA
|
2 mA
|
JESD-30 Code |
O-MUPM-D2
|
O-MBCY-W3
|
Leakage Current-Max |
6.5 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
125 A
|
15 A
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
16000 A
|
1600 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Off-state Voltage |
100 V
|
25 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-5
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
RMS On-state Current-Max |
|
1.6 A
|
Repetitive Peak Reverse Voltage |
|
25 V
|
|
|
|
Compare 11RC10 with alternatives
Compare 2N2322 with alternatives