11SM1
vs
ZM50E10D01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Actuator Travel |
0.64 mm
|
|
Actuator Type |
PLASTIC PLUNGER
|
LONG STRAIGHT LEVER
|
Body Breadth |
6.35 mm
|
6.4 mm
|
Body Height |
9.04 mm
|
10.6 mm
|
Body Length or Diameter |
19.84 mm
|
19.8 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
|
Contact (DC) Max Rating R Load |
5A@30VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.39 N
|
1.43 N
|
Pre-Travel-Max |
0.51 mm
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SOLDER
|
Base Number Matches |
48
|
1
|
Additional Feature |
|
MICRO SWITCH
|
Electrical Life |
|
6000 Cycle(s)
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
120 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare 11SM1 with alternatives
Compare ZM50E10D01 with alternatives