1206N181J102PT vs 1206RN181J102CTM feature comparison

1206N181J102PT PILKOR Electronics Co Ltd

Buy Now Datasheet

1206RN181J102CTM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt & 13"Reel Are On Req
Dielectric Material CERAMIC CERAMIC
Height 1 mm 1.63 mm
Length 3.2 mm 3.18 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series 1206N(1KV, MT 10P)
Size Code 1206 1206
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.52 mm
Base Number Matches 2 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1206N181J102PT with alternatives

Compare 1206RN181J102CTM with alternatives