1206N181J102STM vs 1206N181J102YHWM feature comparison

1206N181J102STM Knowles Capacitors

Buy Now Datasheet

1206N181J102YHWM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Package Description , 1206 , 1206
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 1.63 Mm 1.63 Mm
JESD-609 Code e4 e0
Length 3.18 Mm 3.18 Mm
Mounting Feature Surface Mount Surface Mount
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Smt Smt
Packing Method Tr Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Surface Mount Yes Yes
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel Ppm/°C 30ppm/Cel Ppm/°C
Terminal Finish Silver (Ag) Matte Tin Lead Over Nickel
Terminal Shape Wraparound Wraparound
Width 1.52 Mm 1.52 Mm
Base Number Matches 1 1