1206N181J102YTM
vs
1206RN181J102KTM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1206
, 1206
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.63 mm
1.63 mm
JESD-609 Code
e0
Length
3.18 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.52 mm
1.52 mm
Base Number Matches
1
1
Compare 1206N181J102YTM with alternatives
Compare 1206RN181J102KTM with alternatives