1206N181J102YW vs 1206N181J102SW feature comparison

1206N181J102YW Knowles Capacitors

Buy Now Datasheet

1206N181J102SW Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Package Description , 1206 , 1206
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 1.63 Mm 1.63 Mm
JESD-609 Code e0 e4
Length 3.18 Mm 3.18 Mm
Mounting Feature Surface Mount Surface Mount
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Smt Smt
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Surface Mount Yes Yes
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel Ppm/°C 30ppm/Cel Ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier Silver (Ag)
Terminal Shape Wraparound Wraparound
Width 1.52 Mm 1.52 Mm
Base Number Matches 1 1