1217011-1
vs
62429-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Assembly Item Name |
CONTACT
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
COMPRESSION
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Terminal Length |
0.148 inch
|
|
Terminal Type |
IDC
|
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
3
|
4
|
Samacsys Manufacturer |
|
TE Connectivity
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
WIRE TERMINAL
|
Wire Cross Section |
|
0.8 mm2
|
Wire Gauge |
|
25 AWG
|
|
|
|
Compare 1217011-1 with alternatives
Compare 62429-4 with alternatives