1241.1111.7097
vs
1241.1113.7097
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Travel |
0.5 mm
|
|
Actuator Type |
ROUND TYPE
|
|
Body Height |
5.4 mm
|
|
Body Length or Diameter |
18 mm
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Circuit Configuration |
1X1
|
|
Contact Bounce Time-Max |
0.1 ms
|
|
Contact Current(DC)-Max |
0.08 A
|
|
Contact (DC) Max Power Rating R Load |
0.36VA@24VDC
|
|
Contact (DC) Max Rating R Load |
0.08A@24VDC
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Electrical Life |
1000000 Cycle(s)
|
|
End Contact Material |
BRASS
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
4 N
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Hole Count |
2
|
|
Sealing |
IP65
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.141 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
14 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD SILVER
|
|
|
|
Compare 1241.1111.7097 with alternatives
Compare 1241.1113.7097 with alternatives