12AV5000
vs
12AV4500
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PICO ELECTRONICS INC
|
PICO ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-P4
|
R-XDMA-P4
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Voltage-Max |
5150 V
|
4635 V
|
Output Voltage-Min |
4850 V
|
4365 V
|
Output Voltage-Nom |
5000 V
|
4500 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1.25 W
|
1.25 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
3
|
3
|
|
|
|
Compare 12AV5000 with alternatives
Compare 12AV4500 with alternatives