1301.9318
vs
1301.9316
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
33 Weeks, 4 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
SCHURTER
|
Actuator Length |
0.173 inch
|
0.134 inch
|
Additional Feature |
LOOSE IN BOXES PACKAGING
|
LOOSE IN BOXES PACKAGING
|
Body Breadth |
6 mm
|
6 mm
|
Body Height |
3.6 mm
|
3.6 mm
|
Body Length or Diameter |
6 mm
|
6 mm
|
Bushing Diameter |
|
|
Bushing Length |
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
0.1 ms
|
0.1 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.1 N
|
2.1 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
BOX
|
BOX
|
Sealing |
IP40
|
IP40
|
Solderability |
REFLOW
|
REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1301.9318 with alternatives
Compare 1301.9316 with alternatives