1364372-1
vs
67643-2010
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
1 PORT, 4 POSITION EACH
|
SHEILDED
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
|
0.304 inch
|
Body Depth |
|
0.601 inch
|
Body Length |
|
0.567 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
USB 2.0 A
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
1500 Cycles
|
Insertion Force-Max |
|
8.896 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Mounting Option 1 |
|
DETENT
|
Mounting Option 2 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
TIN
|
Shell Material |
|
COPPER ALLOY
|
Terminal Length |
|
0.102 inch
|
Terminal Pitch |
|
2 mm
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
2.502 N
|
|
|
|