1441409630 vs TSW-148-10-S-D-RA feature comparison

1441409630 W+P Products GmbH

Buy Now Datasheet

TSW-148-10-S-D-RA Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 2 Weeks
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 1441409630 with alternatives

Compare TSW-148-10-S-D-RA with alternatives