1546284-2
vs
3PCR-02-004
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, THERMOPLASTIC
|
UL 94V-0, POLYPROPYLENE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
CSA; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
3
|
1
|
Wire Cross Section |
|
1.4 mm2
|
|
|
|
Compare 1546284-2 with alternatives
Compare 3PCR-02-004 with alternatives