1546657-2 vs DG381-3.5-02P-11-00A(H) feature comparison

1546657-2 TE Connectivity

Buy Now Datasheet

DG381-3.5-02P-11-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD DEGSON ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity Degson
Additional Feature THERMOPLASTIC, UL 94V-0 STANDARD: UL 94V-0, PA66
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.3 mm2 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1

Compare 1546657-2 with alternatives

Compare DG381-3.5-02P-11-00A(H) with alternatives