161390-8
vs
78RB08
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
GRAYHILL INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Packing Method |
BOX
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Actuator Angle |
|
|
Actuator Length |
|
|
Actuator Type |
|
SLIDE
|
Additional Feature |
|
TUBE PACKAGING
|
Body Breadth |
|
9.65 mm
|
Body Height |
|
6.22 mm
|
Body Length or Diameter |
|
22.4 mm
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
|
0.15 A
|
Contact (DC) Max Rating R Load |
|
.15A@30VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
|
30 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
10000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e0
|
Number of Positions |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Hole Count |
|
16
|
Solderability |
|
HAND
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Length |
|
0.136 inch
|
Terminal Material |
|
COPPER ALLOY
|
Washability |
|
SOLVENT
|
|
|
|
Compare 161390-8 with alternatives
Compare 78RB08 with alternatives