1649357-4
vs
G8P-1CP12VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
12.7 mm
|
|
Body Height |
15.7 mm
|
|
Body Length or Diameter |
29 mm
|
|
Coil Current(DC)-Max |
0.033 A
|
|
Coil Operate Voltage(DC) |
8.4 V
|
|
Coil Power |
400 mW
|
|
Coil Release Voltage(DC) |
1.2 V
|
|
Coil Resistance |
360 Ω
|
|
Coil Voltage(DC)-Max |
12 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact Current(AC)-Max |
16 A
|
|
Contact Current(DC)-Max |
16 A
|
|
Contact Voltage(AC)-Max |
400 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Dielectric Strength Between Coil and Contacts |
5000 Vrms
|
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
|
End Contact Material |
SILVER NICKEL
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
105 °C
|
|
Packing Method |
BOX
|
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
|
Reference Standard |
UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
|
Weight |
14 g
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1649357-4 with alternatives
Compare G8P-1CP12VDC with alternatives