16TTS08SPBF
vs
16TTS08S
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
110 µs
|
110 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
45 mA
|
45 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Holding Current-Max |
100 mA
|
100 mA
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
10 mA
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-Repetitive Pk On-state Cur |
200 A
|
200 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
On-state Current-Max |
10000 A
|
10000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
16 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 16TTS08SPBF with alternatives
Compare 16TTS08S with alternatives