If you like Findchips… You will love Findchips PRO. Try it Now.

16YXF1000MEFCT810X20 vs RGA102M1CSA-1020 feature comparison

16YXF1000MEFCT810X20 Rubycon Corporation

Buy Now Datasheet

RGA102M1CSA-1020 Lelon Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1050 mA 640 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Manufacturer Series RGA
Series RGA

Compare 16YXF1000MEFCT810X20 with alternatives

Compare RGA102M1CSA-1020 with alternatives