16YXF1000MEFCT810X20
vs
2102LCM1020RTN411M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
RUBYCON CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Samacsys Manufacturer |
Rubycon
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.16 mA
|
|
Length |
20 mm
|
20 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
787.5 mA
|
1050 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.16
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 16YXF1000MEFCT810X20 with alternatives
Compare 2102LCM1020RTN411M with alternatives