16YXF1000MEFCT810X20 vs 8102LCM1020RTN4D feature comparison

16YXF1000MEFCT810X20 Rubycon Corporation

Buy Now Datasheet

8102LCM1020RTN4D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.16 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 787.5 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 16YXF1000MEFCT810X20 with alternatives

Compare 8102LCM1020RTN4D with alternatives