17033-G
vs
FR14GG69V12
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
51 mm
|
51 mm
|
Body Length or Diameter |
14.3 mm
|
14.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
80000 A
|
120000 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
IEC; NFC; UNE
|
CE; IEC60269-1; IEC60269-2
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Rated Voltage(DC) |
|
250 V
|
|
|
|
Compare 17033-G with alternatives
Compare FR14GG69V12 with alternatives