172100.6,3
vs
1.1032
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SIBA GMBH
|
SCHURTER INC
|
Reach Compliance Code |
compliant
|
unknown
|
Blow Characteristic |
MEDIUM TIME LAG
|
VERY FAST
|
Body Height |
20 mm
|
31.8 mm
|
Body Length or Diameter |
5.2 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
3AG
|
Joule Integral-Nom |
130 J
|
38 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
5 ms
|
20 ms
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
6.3 A
|
6.3 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
DIN
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
46
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare 172100.6,3 with alternatives
Compare 1.1032 with alternatives