1812CS-102XKBC
vs
1812CS-102XKBD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
CHIP
|
1915
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1915
|
1915
|
Construction |
Wrap Around
|
Wrap Around
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
1.2 Ω
|
1.2 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.43 mm
|
3.43 mm
|
Package Length |
4.95 mm
|
4.95 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
3.81 mm
|
3.81 mm
|
Packing Method |
TR, 7 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
60
|
60
|
Rated Current-Max |
0.48 A
|
0.48 A
|
Self Resonance Frequency |
310 MHz
|
310 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 50 MHZ
|
Q MEASURED AT 50 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 1812CS-102XKBC with alternatives
Compare 1812CS-102XKBD with alternatives