1825002-5
vs
3-5435668-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
33 Weeks, 5 Days
|
33 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
FLUSH SIDE TYPE
|
TOP ROCKER
|
Body Breadth |
7.49 mm
|
9.65 mm
|
Body Color |
BLACK
|
|
Body Height |
4 mm
|
7.36 mm
|
Body Length or Diameter |
12.14 mm
|
12.19 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Rating R Load |
A@VAC
|
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
.1A@24VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.3 mΩ
|
|
Contact Voltage(DC)-Max |
5 V
|
40 V
|
Dielectric Withstand Volts |
500VRMS V
|
|
Electrical Life |
1000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
GLASS FILLED POLYESTER
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
4
|
4
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
TUBE
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Length |
0.157 inch
|
0.14 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE
|
Sealing |
|
TAPE SEALED
|
|
|
|
Compare 1825002-5 with alternatives
Compare 3-5435668-4 with alternatives