1825219-2
vs
1825455-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Type |
|
BATON SHORT TYPE
|
Body Length or Diameter |
|
5.23 mm
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
|
0.4 A
|
Contact Current(DC)-Max |
|
0.4 A
|
Contact Function |
|
ON-ON
|
Contact Voltage(DC)-Max |
|
20 V
|
Dielectric Withstand Volts |
|
1000 V
|
End Contact Material |
|
BRASS
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Feature |
|
PANEL MOUNT
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPDT
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1825219-2 with alternatives
Compare 1825455-1 with alternatives