1825286-7
vs
SDA08H0B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
C & K COMPONENTS LLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LOW PROFILE
|
LOW PROFIE, UL
|
Body Breadth |
9.6 mm
|
7.49 mm
|
Body Height |
6.86 mm
|
3.5 mm
|
Body Length or Diameter |
21.29 mm
|
22.26 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
0.1A@5VDC
|
Contact Voltage(DC)-Max |
24 V
|
5 V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Sealing |
EPOXY TERMINAL SEALED; TAPE SEALED
|
TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
GOLD OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
48 Weeks
|
Actuator Material |
|
POLYAMIDE6T
|
Actuator Type |
|
FLUSH TYPE
|
Body Color |
|
BLACK
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.05 mΩ
|
Dielectric Withstand Volts |
|
300VDC V
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
8
|
PCB Hole Count |
|
16
|
Packing Method |
|
TUBE
|
Terminal Length |
|
0.106 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 1825286-7 with alternatives
Compare SDA08H0B with alternatives