1825485-2
vs
KSMC631B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6 mm
|
6.5 mm
|
Body Height |
3.61 mm
|
6 mm
|
Body Length or Diameter |
6 mm
|
7.4 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
2.06 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-35 °C
|
-20 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact Bounce Time-Max |
|
5 ms
|
|
|
|
Compare 1825485-2 with alternatives
Compare KSMC631B with alternatives