1825910-6
vs
MJTP1236C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
23 Weeks, 1 Day
|
|
Samacsys Manufacturer |
TE Connectivity
|
Apem
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.055 inch
|
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
THERMOPLASTIC
|
Actuator Type |
ROUND TYPE
|
PLUNGER TYPE
|
Body Breadth |
5.99 mm
|
6.55 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
3.61 mm
|
7.2 mm
|
Body Length or Diameter |
5.99 mm
|
8.4 mm
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
24 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BRASS
|
Housing Material |
NYLON
|
STAINLESS STEEL
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.568 N
|
1.86 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-35 °C
|
-20 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
Actuator Angle |
|
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Contact Bounce Time-Max |
|
10 ms
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e4
|
Sealing |
|
MOLDED
|
Solderability |
|
WAVE
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.138 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 1825910-6 with alternatives
Compare MJTP1236C with alternatives