1851148
vs
FK-MCP1,5/12-ST-3,81BK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, 94V-0
|
SAFETY APPROVAL: CCA
|
Fastening Method |
SPRING LOADED
|
SPRING LOADED
|
Mounting Type |
CONNECTOR
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
12
|
12
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
160 V
|
160 V
|
Safety Approval |
UL
|
CB; CCA; CUL; GOST; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
1.5 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1851148 with alternatives
Compare FK-MCP1,5/12-ST-3,81BK with alternatives
-
FK-MCP1,5/12-ST-3,81BK vs 1966198
-
FK-MCP1,5/12-ST-3,81BK vs 1972098
-
FK-MCP1,5/12-ST-3,81BK vs 1940198
-
FK-MCP1,5/12-ST-3,81BK vs 1940004
-
FK-MCP1,5/12-ST-3,81BK vs 1800288
-
FK-MCP1,5/12-ST-3,81BK vs FK-MCP1,5/12-ST-3,81NZ009270