194-9MSN
vs
LDJR-04-L-B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
LAMB INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
Actuator Angle |
|
|
Actuator Length |
0.045 inch
|
|
Actuator Type |
PIANO
|
SLIDE
|
Additional Feature |
SHIP AT ON POSITION
|
TUBE PKG
|
Body Breadth |
9.779 mm
|
6.1976 mm
|
Body Height |
7.8994 mm
|
2.9972 mm
|
Body Length or Diameter |
25.0444 mm
|
3.4798 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER
|
Center Contact Plating |
GOLD
|
TIN
|
Contact Current(DC)-Max |
0.05 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
7000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER
|
End Contact Plating |
GOLD
|
TIN
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
9
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Sealing |
EPOXY
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
|
Terminal Finish |
Tin (Sn)
|
TIN-LEAD
|
Terminal Length |
0.15 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Material |
|
POLYAMIDE
|
Contact Function |
|
OFF-ON
|
Contact Timing |
|
SLOW-MAKE/-BREAK
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
4
|
Switch Action |
|
HORIZONTAL
|
Terminal Material |
|
BRASS
|
|
|
|
Compare 194-9MSN with alternatives
Compare LDJR-04-L-B with alternatives