1950320000
vs
1750890000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
WEIDMUELLER GMBH & CO KG
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Weidmüller
|
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
3
|
|
Rated Current |
15.5 A
|
|
Rated Voltage |
400 V
|
|
Safety Approval |
CSA; UL
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
|
Wire Cross Section |
4 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1950320000 with alternatives