1986428-1 vs 1546137-1 feature comparison

1986428-1 TE's AMP

Buy Now Datasheet

1546137-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0 UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity
Wire Cross Section 5.26 mm2

Compare 1986428-1 with alternatives

Compare 1546137-1 with alternatives