1BT003-2530L
vs
DTS-32R-Q-T/R
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Length |
0.031 inch
|
0.059 inch
|
Actuator Travel |
0.25 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
5.9944 mm
|
3.5052 mm
|
Body Height |
3.6068 mm
|
3.5052 mm
|
Body Length or Diameter |
5.9944 mm
|
5.9944 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.5A@12VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
1000000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Housing Material |
THERMOPLASTIC
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
|
Operating Force-Max |
3.334 N
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Color |
|
RED
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare 1BT003-2530L with alternatives
Compare DTS-32R-Q-T/R with alternatives