1DM401
vs
1DM435
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Actuator Length |
0.7 inch
|
|
Actuator Travel |
13.2 mm
|
|
Actuator Type |
PLASTIC PLUNGER
|
PLASTIC PLUNGER
|
Body Breadth |
17.27 mm
|
13.34 mm
|
Body Height |
24.64 mm
|
24.64 mm
|
Body Length or Diameter |
31.75 mm
|
31.75 mm
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
10A@277VAC
|
10A@277VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Electrical Life |
1000000 Cycle(s)
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
POLYESTER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
4.17 N
|
4.17 N
|
Operating Temperature-Max |
82 °C
|
|
Operating Temperature-Min |
-37 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|