1N4148-T50A vs JANTX1N4148 feature comparison

1N4148-T50A

Part not found

Search for 1N4148-T50A

JANTX1N4148 Bkc Semiconductors Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC
Reach Compliance Code unknown
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount NO
Terminal Finish TIN LEAD
Base Number Matches 3

Compare JANTX1N4148 with alternatives