1N4148GW6_S1_00001
vs
1SS422-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
6
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.41 W
0.2 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
PLASTIC PACKAGE-2
Compare 1N4148GW6_S1_00001 with alternatives
Compare 1SS422-T1 with alternatives