1N4148GW6_S1_00001 vs BAT46WS feature comparison

1N4148GW6_S1_00001 PanJit Semiconductor

Buy Now Datasheet

BAT46WS Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Number of Elements 1
Number of Phases 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.41 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 5
Samacsys Manufacturer MCC
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.75 A
Reverse Current-Max 0.5 µA

Compare 1N4148GW6_S1_00001 with alternatives