1N4148RB
vs
1SS422-T1-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-XALF-W2
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.075 A
0.15 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
20 V
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
0.2 W
Terminal Finish
MATTE TIN
Compare 1N4148RB with alternatives
Compare 1SS422-T1-LF with alternatives