1N4148RB vs CDSUC4148-HF feature comparison

1N4148RB New Jersey Semiconductor Products Inc

Buy Now Datasheet

CDSUC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-XALF-W2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 0.075 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM CHIP CARRIER
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 50 µA 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 20 V 75 V
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL BOTTOM
Base Number Matches 1 1
Rohs Code Yes
Package Description SOD-523F, 2 PIN
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Non-rep Pk Forward Current-Max 1 A
Power Dissipation-Max 0.15 W

Compare 1N4148RB with alternatives

Compare CDSUC4148-HF with alternatives