1N4148RB vs MMBD4148TS_R2_00001 feature comparison

1N4148RB New Jersey Semiconductor Products Inc

Buy Now Datasheet

MMBD4148TS_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-XALF-W2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.075 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 20 V
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-F2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4148RB with alternatives

Compare MMBD4148TS_R2_00001 with alternatives