1N4148W/D3 vs 1N4148W-7-F feature comparison

1N4148W/D3 Vishay Semiconductors

Buy Now Datasheet

1N4148W-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS DIODES INC
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-123
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Factory Lead Time 67 Weeks
Samacsys Manufacturer Diodes Inc.
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.715 V
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4148W/D3 with alternatives

Compare 1N4148W-7-F with alternatives