1N4148W vs 1N4148WQ-13-F feature comparison

1N4148W Daco Semiconductor Co Ltd

Buy Now Datasheet

1N4148WQ-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD DIODES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.4 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 37 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Factory Lead Time 16 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N4148W with alternatives

Compare 1N4148WQ-13-F with alternatives